Molex Mega-Fit Series Male Crimp Terminal, 16 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 189-1557
- Distrelec Article No.:
- 304-46-414
- Mfr. Part No.:
- 105418-0313
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$28.42
(exc. GST)
$31.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,180 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 2240 | $1.421 | $28.42 |
| 2260 - 4480 | $1.386 | $27.72 |
| 4500 + | $1.365 | $27.30 |
*price indicative
- RS Stock No.:
- 189-1557
- Distrelec Article No.:
- 304-46-414
- Mfr. Part No.:
- 105418-0313
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mega-Fit Power Connectors | |
| Series | Mega-Fit | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 22.88mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mega-Fit Power Connectors | ||
Series Mega-Fit | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 6mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 22.88mm | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
Tin-plated contacts available - Enhances design flexibility. Provides significant cost savings
Sacrificial contacts - Allows system to be hot plugged at 48V/23.0A up to 30 cycles
Tangless Terminal Design - Reduce the risk of handling/transit damage
Terminal Interface with six independent points of contact (split-box Terminal design) Offers redundant, secondary current paths for long-term performance and reliability
Related links
- Molex Mega-Fit Series Male Crimp Terminal 12 AWG Max
- Molex 105418 Series Male Crimp Terminal 12 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 16 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 12 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 16 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 14 AWG Max
- Molex Mini-Fit Series Female Crimp Terminal 16 AWG Max
- Molex Micro-Fit Series Female Crimp Terminal, 16 AWG Max
