Molex Mini-Fit Series Male Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 207-6831
- Distrelec Article No.:
- 304-39-671
- Mfr. Part No.:
- 460123141
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $9.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$25.05
(exc. GST)
$27.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 250 unit(s) shipping from 25 November 2026
- Plus 4,000 unit(s) shipping from 08 February 2027
- Plus 4,000 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 950 | $0.501 | $25.05 | - |
| 1000 - 1950 | $0.492 | $24.60 | $9.00 |
| 2000 + | $0.483 | $24.15 | $36.00 |
*price indicative
- RS Stock No.:
- 207-6831
- Distrelec Article No.:
- 304-39-671
- Mfr. Part No.:
- 460123141
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Connector System | |
| Series | Mini-Fit | |
| Current | 13A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Connector System | ||
Series Mini-Fit | ||
Current 13A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Series Crimp Terminal, 16 AWG Maximum Wire size, 13A Maximum Current - 460123141
This crimp terminal is a vital component for the Mini-Fit Plus Connector System, designed for efficient power transmission. It features a male configuration, accommodating 16 AWG wire for seamless integration into various electrical connector systems. The terminal is constructed from copper alloy and is tin plated, ensuring durability and optimal conductivity.
Features & Benefits
• Supports crimp or compression termination methods for versatile Applications
• Rated for a maximum current of 13A, facilitating high power transfer
• Tin plating enhances corrosion resistance and prolongs lifespan
• Compatible with Mini-Fit Jr. and Mini-Fit MBI plugs for expanded usability
• Designed for up to 100 mating cycles, promoting reliability in connections
• Suitable for wires with insulation diameters ranging from 1.80-3.15mm
Applications
• Used with Mini-Fit Jr. plugs for wire-to-wire connections
• Essential for power distribution in automation systems
• Effective in electrical equipment requiring high current management
• Utilised in mechanical assemblies needing reliable and robust connectivity
How does the terminal ensure reliability during prolonged usage?
The crimp terminal is designed for up to 100 mating cycles, allowing for repeated engagements without compromising connection quality, making it suitable for long-term applications.
What types of wires can be effectively used with this connector?
It accommodates wires with a maximum size of 16 AWG and insulation diameters between 1.80mm and 3.15mm, ensuring compatibility for various electrical configurations.
What is the significance of the tin plating on this terminal?
Tin plating provides excellent corrosion resistance, enhancing the terminal's durability and maintaining reliable electrical connectivity throughout its service life.
Related links
- Molex Mini-Fit Series Male Crimp Terminal 16 AWG Max
- Molex Mini-Fit Series Female Crimp Terminal 16 AWG Max
- Molex Mini-Fit Max Series Female Crimp Terminal 16 AWG Max
- Molex Mega-Fit Series Male Crimp Terminal 12 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 16 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 12 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 24 AWG Max
- Molex SQUBA 3.6 Series Male Crimp Terminal 16 AWG Max
