JST J2000 Series Male Crimp Terminal, 24 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 201-8532
- Mfr. Part No.:
- SJ2F-01GF-P1.0
- Brand:
- JST
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 30 units)*
$10.20
(exc. GST)
$11.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $10.20 | $0.34 | - |
| 2 - 3 | $9.95 | $0.332 | 2% |
| 4 - 9 | $9.70 | $0.323 | 4% |
| 10 - 39 | $9.45 | $0.315 | 7% |
| 40 + | $9.21 | $0.307 | 9% |
*price indicative
- RS Stock No.:
- 201-8532
- Mfr. Part No.:
- SJ2F-01GF-P1.0
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Automatic crimping applicator | |
| Series | J2000 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Automatic crimping applicator | ||
Series J2000 | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Jst Manufacturing , J2000 series , 2.5 mm pitch , receptacle contact is made of copper alloy and is selective gold-plated.
2.5 mm pitch
Applicable PC board thickness 1.6 mm
Copper alloy for superior conductivity
Related links
- JST J2000 Series Male Crimp Terminal 18 AWG Max
- JST J2000 Series Male Crimp Terminal 28 AWG Max
- JST J2000 Series Male Crimp Terminal 24 AWG Max
- JST Female Crimp Terminal 24 AWG Max
- JST J300 Series Female Crimp Terminal 20 AWG Max
- JST J300 Series Male Crimp Terminal 20 AWG Max
- Molex Micro-One Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
