JST XA, XAD, XM, XMA Series Female Crimp Terminal, 24 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $2.00

View bulk pricing options

Subtotal (1 pack of 1000 units)*

$52.00

(exc. GST)

$57.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11,000 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
1000 - 1000$0.052$52.00-
2000 - 3000$0.051$51.00$2.00
4000 +$0.05$50.00$8.00

*price indicative

RS Stock No.:
175-5343
Mfr. Part No.:
BXA-01T-P0.6
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Terminal

Gender

Female

For Use With

XA, XM and XMA Connector Housings, XAD

Current

3A

Series

XA, XAD, XM, XMA

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP
The JST Manufacturing female crimp terminal for Use With XA, XAD, XM and XMA connector housings has tin contact plating. It has 3A maximum current and 10mΩ maximum contact resistance.

Crimp termination method

Phosphor bronze contact material

Operating temperature ranges between -25°C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy