JST J2000 Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$38.36

(exc. GST)

$42.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 138 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 1$38.36$0.767-
2 - 3$37.69$0.7541%
4 - 9$36.74$0.7354%
10 - 39$35.81$0.7166%
40 +$34.93$0.6998%

*price indicative

RS Stock No.:
201-8534
Distrelec Article No.:
304-24-535
Mfr. Part No.:
SJ2F-21GF-P1.0
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Terminal

Gender

Male

For Use With

Automatic crimping applicator

Series

J2000

Minimum Wire Size AWG

22AWG

Contact Plating

Gold

Maximum Wire Size AWG

18AWG

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP
The Jst Manufacturing , J2000 series , 2.5 mm pitch , receptacle contact is made of copper alloy and is selective gold-plated.

2.5 mm pitch

Applicable PC board thickness 1.6 mm

Copper alloy for superior conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy