Molex 71851 Series Female Crimp Terminal, 24 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 213-4517
- Distrelec Article No.:
- 304-39-556
- Mfr. Part No.:
- 16021110
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 tape of 50 units)*
$14.60
(exc. GST)
$16.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,800 unit(s) ready to ship from another location
- Plus 18,600 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 14950 | $0.292 | $14.60 |
| 15000 - 29950 | $0.287 | $14.35 |
| 30000 + | $0.281 | $14.05 |
*price indicative
- RS Stock No.:
- 213-4517
- Distrelec Article No.:
- 304-39-556
- Mfr. Part No.:
- 16021110
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Automotive Connector | |
| Series | 71851 | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.25mm² | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.34mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020), Halogen-Free Status Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Automotive Connector | ||
Series 71851 | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.25mm² | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.34mm² | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020), Halogen-Free Status Low-Halogen | ||
Related links
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 22 AWG Max
- Molex 71851 Series Female Crimp Contact 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 30 AWG Max
- Molex 503095 Series Female Crimp Terminal 24 AWG Max
- Molex 35747 Series Female Crimp Terminal 24 AWG Max
- Molex 35746 Series Female Crimp Terminal 24 AWG Max
