JST J300 Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$43.60

(exc. GST)

$47.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,650 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 450$0.872$43.60
500 - 2450$0.848$42.40
2500 - 4950$0.819$40.95
5000 - 12450$0.803$40.15
12500 +$0.786$39.30

*price indicative

RS Stock No.:
602-7887
Mfr. Part No.:
BF3M-01GF-M2.0N
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Male

Product Type

Crimp Terminal

For Use With

J300 and JFA Connector Housings

Series

J300

Contact Plating

Gold

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.5mm²

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy