Molex 503095 Series Female Crimp Terminal, 24 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 201-7979
- Mfr. Part No.:
- 5030952201
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 201-7979
- Mfr. Part No.:
- 5030952201
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | iGrid Receptacle Housing 501646 | |
| Series | 503095 | |
| Current | 2A | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, EU ELV, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With iGrid Receptacle Housing 501646 | ||
Series 503095 | ||
Current 2A | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, EU ELV, EU RoHS | ||
- COO (Country of Origin):
- KR
The Molex iGrid crimp terminal made up of the copper alloy and having the gold plating. The header has maximum current per contact 2A and maximum voltage 250V AC.
Packaging type is reel
Plating termination material is nickel
Related links
- Molex 503095 Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 35747 Series Female Crimp Terminal 24 AWG Max
- Molex 35746 Series Female Crimp Terminal 24 AWG Max
- Molex Micro-One Series Female Crimp Terminal 24 AWG Max
- Molex 45773 Series Female Crimp Terminal 24 AWG Max
- Molex 56120 Series Female Crimp Terminal 24 AWG Max
- Molex 50394 Series Female Crimp Terminal 24 AWG Max
