Molex 45773 Series Female Crimp Terminal, 20 AWG Min Crimp, 24 AWG Max

Subtotal (1 reel of 12000 units)*

$9,425.86

(exc. GST)

$10,368.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$9,425.86$0.785

*price indicative

RS Stock No.:
691-685
Mfr. Part No.:
45773-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Micro-Fit 3.0 Receptacle Housings

Series

45773

Current

8.5A

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Termination Type

Crimp

Standards/Approvals

RoHS Compliant

Colour

Silver

COO (Country of Origin):
CN
The Molex Micro Fit 3.0 Crimp Terminal is expertly designed for secure and reliable electrical connections. This female Terminal features a gold-plated phosphor bronze contact, Ideal for applications requiring durability and conductivity. Compatible with wire sizes from 20 to 24 AWG, it provides heightened reliability and efficiency in power applications. The Terminal’s low-halogen composition and compliance with various environmental standards reflect its commitment to sustainability while ensuring top-notch performance. With a durability of up to 30 mating cycles, this Terminal is a robust choice for various industries, enhancing both the longevity and safety of your electrical systems.

Gold-plated phosphor bronze contact enhances conductivity and reduces resistance

Low-halogen design aligns with environmental compliance standards

Reel packaging facilitates easy handling and storage during installation

Supports crimp or compression termination Interface for ease of use

Ideal for a range of applications including power distribution

Meets compliance standards such as EU RoHS for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy