Molex 56120 Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 816-231
- Mfr. Part No.:
- 56120-8528
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-231
- Mfr. Part No.:
- 56120-8528
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Compact Robot Connector | |
| Series | 56120 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Compact Robot Connector | ||
Series 56120 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- JP
The Molex crimp Terminal offers a reliable connection for signal applications, designed specifically for wire-to-wire connectivity while ensuring compliance with industry standards.
Lead-free construction ensures environmental compliance
Gold plating enhances conductivity and longevity
Rated for wire sizes between 28 to 24 AWG
Durable for up to 50 mating cycles
Designed for crimp or compression termination styles
Low-halogen and SVHC compliant for safety
Related links
- Molex Spot-On Series Female Crimp Terminal 24 AWG Max
- Molex 50013 Series Female Crimp Terminal 24 AWG Max
- Molex 504052 Series Female Crimp Terminal 24 AWG Max
- Molex 59354 Series Female Crimp Terminal 24 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max
- JST Female Crimp Terminal 24 AWG Max
- JST ZE Series Female Crimp Terminal 24 AWG Max
- Hirose HIF3B Series Female Crimp Terminal 24 AWG Max
