Samtec CC69R Series Female Crimp Terminal Crimp, 24 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

$7.60

(exc. GST)

$8.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13,250 unit(s) shipping from 23 November 2026
  • Plus 9,650 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 2950$0.152$7.60
3000 - 5950$0.149$7.45
6000 +$0.146$7.30

*price indicative

Packaging Options:
RS Stock No.:
196-6542
Mfr. Part No.:
CC79R-2024-01-L
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Crimp Terminal

Gender

Female

For Use With

Compact Power Connector

Series

CC69R

Contact Plating

Gold over Tin

Contact Material

Gold

Maximum Wire Size AWG

24AWG

Termination Type

Crimp

COO (Country of Origin):
US

Samtec Crimp Terminal, Gold-Plated Phosphor Bronze Contacts, 24 to 20AWG Wire Size - CC79R Series - CC79R-2024-01-L


For a reliable wire termination to your PCB, turn to this robust crimp Terminal from Samtec. Simply compress it onto the end of a wire for a Durable discrete wiring connection. Thanks to its highly conductive gold-plated phosphor bronze contacts and hardwearing metal body, you can expect consistent performance after repeated connections and disconnections. This female socket-style crimp Terminal latches into place on Samtec's male IPD1 series pin-style housing, where a retaining clip ensures a secure electrical link.

Features & Benefits


• Supplied on a tape of 50, convenient for multiple jobs

• Widely compatible, as it works with any wire between 24 and 20 AWG

• Broad operating temperature range of -55°C to +125°C to suit harsh environments

Applications


• Industrial automation

• Robotics systems

• Instrumentation and measurement

What tool do I need to install this crimp terminal?


You need a crimping tool to attach this component to the end of a wire. A hand crimper such as (180-1245), applicator or extractor tool helps to speed up installation or disassembly.

  • RS Stock No. 1966542P
  • Mfr. Part No. CC79R-2024-01-L
Each (Supplied on a Reel)
$0.152
  • RS Stock No. 1966544
  • Mfr. Part No. CC79R-2024-01-S
Each (On a Tape of 10)
$0.273
  • RS Stock No. 1966544P
  • Mfr. Part No. CC79R-2024-01-S
Each (Supplied on a Reel)
$0.273
  • RS Stock No. 1966538
  • Mfr. Part No. CC69R-1620-01-T-SP
Each (On a Tape of 50)
$0.204

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy