Samtec CC69R Series Female Crimp Terminal, 20 AWG Max
- RS Stock No.:
- 196-6538
- Mfr. Part No.:
- CC69R-1620-01-T-SP
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$10.25
(exc. GST)
$11.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 950 | $0.205 | $10.25 |
| 1000 - 1950 | $0.20 | $10.00 |
| 2000 + | $0.197 | $9.85 |
*price indicative
- RS Stock No.:
- 196-6538
- Mfr. Part No.:
- CC69R-1620-01-T-SP
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Compact Power Connector | |
| Series | CC69R | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Compact Power Connector | ||
Series CC69R | ||
Maximum Wire Size AWG 20AWG | ||
The Samtec CC03 is a 4.19 mm power mate crimp contact which used phosphor bronze crimp termination contact.
16 to 20 AWG wire cable support
Related links
- Samtec CC69R Series Female Crimp Terminal, 20 AWG Max
- Samtec CC69L Series Female Crimp Terminal 24 AWG Max
- Samtec CC69R Series Female Crimp Terminal, 24 AWG Max
- Samtec CC69R Series Female Crimp Terminal Crimp, 24 AWG Max
- Samtec CC79L Series Crimp Terminal 20 AWG Max
- Samtec CC79L Series Female Crimp Terminal 20 AWG Max
- Samtec T1M74 Series Crimp Contact 20 AWG Max
- Samtec CC79L Series Female Crimp Terminal 30 AWG Max
