Molex 5556 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 189-1405
- Mfr. Part No.:
- 39-00-0429
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 4000 units)*
$2,612.00
(exc. GST)
$2,872.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20,000 unit(s) shipping from 19 October 2026
- Plus 40,000 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 4000 - 4000 | $0.653 | $2,612.00 |
| 8000 - 12000 | $0.637 | $2,548.00 |
| 16000 + | $0.627 | $2,508.00 |
*price indicative
- RS Stock No.:
- 189-1405
- Mfr. Part No.:
- 39-00-0429
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit Jr Connector Housing | |
| Series | 5556 | |
| Current | 9A | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit Jr Connector Housing | ||
Series 5556 | ||
Current 9A | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Mini-Fit Series Crimp Terminal, Gold Contact Plating, 0.2mm² Minimum Wire size - 39-00-0429
This female crimp terminal is part of the Mini-Fit series and is designed for use with Mini-Fit Jr connector housings. It supports a wire size range of 24 to 18 AWG and features brass contacts plated with gold, enhancing conductivity and durability. The terminal operates efficiently in temperatures ranging from -40 °C to +105 °C, making it suitable for various applications in demanding environments.
Features & Benefits
• Excellent electrical conductivity with gold-plated connectors
• Robust brass construction ensures durability in high-stress environments
• Covers a wire size range of 24 AWG to 18 AWG
• Designed for reliable crimping with minimal contact resistance
• Operates within a wide temperature range, from -40 °C to +105 °C
• Ideal for applications requiring up to 9.0A current and 600V voltage
Applications
• Utilised in power distribution systems
• Suitable for wire-to-board and wire-to-wire connections
• Perfect for automation and electronics industries
• Employed in mechanical assembly for electrical connectivity solutions
What is the maximum contact resistance for effective performance?
The crimp terminal has a maximum contact resistance of 10 mΩ, ensuring efficient electrical connections with minimal power loss.
How does the terminal withstand extreme conditions?
It is rated for temperatures between -40 °C and +105 °C, making it capable of functioning reliably under various environmental conditions without compromising performance.
What is the significance of the gold plating on the terminal?
The selective gold plating enhances corrosion resistance and conductivity, which is crucial for maintaining high-performance connections in electrical applications.
Related links
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Connector Tool Kits
- Hand Saws
