Molex 5556 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$101.90

(exc. GST)

$112.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19,500 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900$1.019$101.90
1000 - 4900$1.001$100.10
5000 +$0.823$82.30

*price indicative

Packaging Options:
RS Stock No.:
670-4691
Distrelec Article No.:
304-42-615
Mfr. Part No.:
39-00-0429
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Mini-Fit Jr Connector Housing

Series

5556

Current

9A

Contact Plating

Gold

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.8mm²

Contact Material

Brass

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Mini-Fit Series Crimp Terminal, 0.2mm² Minimum Wire size, 9A Maximum Current - 39-00-0428


This crimp terminal is designed to use with Mini-Fit Jr connectors. Constructed from brass with selective gold and tin plating, it accommodates wire sizes ranging from 18 to 24 AWG. With a capability to handle a maximum current of 9A, it is engineered for reliable electrical connections in various applications.

Features & Benefits


• High-quality brass contact terminals ensure durability and efficiency

• Gold-plated connectors provide excellent corrosion resistance

• Ideal for applications requiring reliable crimping and connection

Applications


• Suitable for power connections in automation and electrical systems

• Ideal for Mini-Fit crimp male terminals for robust assemblies

• Used for both electrical and mechanical integration projects

What is the maximum wire insulation diameter that can be accommodated?


The terminal can handle wire insulation diameters ranging from 1.30 to 3.10 mm, allowing flexibility for various cable types.

How does the crimping method affect the terminal's performance?


The crimping method establishes a reliable connection between the wire and the terminal, enhancing conductivity and ensuring minimal contact resistance for optimal performance.

What environmental conditions can this terminal operate under?


The terminal is designed to function effectively in extreme conditions, with a minimum operating temperature of -40 °C and a maximum of +105 °C.

Mini-Fit Crimp Contacts


Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits


Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy