Hirose DF11 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 187-4138
- Mfr. Part No.:
- DF11-22SCFA(04)
- Brand:
- Hirose
Get a bulk buy discount
Add 93 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 31 units)*
$8.03
(exc. GST)
$8.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 403 unit(s) shipping from 23 November 2026
- Plus 8,215 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 31 - 62 | $0.259 | $8.03 | - |
| 93 - 124 | $0.253 | $7.84 | 2% |
| 155 - 186 | $0.246 | $7.63 | 5% |
| 217 - 248 | $0.239 | $7.41 | 7% |
| 279 + | $0.233 | $7.22 | 10% |
*price indicative
- RS Stock No.:
- 187-4138
- Mfr. Part No.:
- DF11-22SCFA(04)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | DF11 Series Connectors | |
| Current | 2A | |
| Series | DF11 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Copper | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With DF11 Series Connectors | ||
Current 2A | ||
Series DF11 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Phosphor Copper | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Space-saving on Board Realized
Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
Broad Variation
The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
Applicable Wire Covers Wide Range
According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.
The ID Type Connector Achieves Connection Work.
Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
Applications
Business equipments such as copy machine, printer and so on.
- RS Stock No. 1362578
- Mfr. Part No. DF11-22SCF
Each (In a Pack of 100)
$0.178
- RS Stock No. 1113636
- Mfr. Part No. DF11-22SC
Each (In a Bag of 100)
$0.301
- RS Stock No. 7793184
- Mfr. Part No. DF11-22SCA
Each (In a Pack of 5)
$0.43
- RS Stock No. 1113621
- Mfr. Part No. DF11-22SCA
Each (In a Bag of 100)
$0.273
Related links
- Hirose DF11 Series Female Crimp Terminal 22 AWG Max
- Hirose DF11 Series Female Crimp Terminal 24 AWG Max
- Hirose DF11 Series Female Crimp Terminal 30 AWG Max
- Hirose DF11 Series Female Crimp Terminal 22 AWG Max
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Hirose HIF3 Series Female Crimp Terminal 22 AWG Max
- Hirose DF62W Series Male Crimp Terminal 22 AWG Max
- Hirose DF62W Series Female Crimp Terminal 22 AWG Max








