Hirose DF11 Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.15

(exc. GST)

$2.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20$0.43$2.15
25 - 45$0.426$2.13
50 +$0.414$2.07

*price indicative

Packaging Options:
RS Stock No.:
779-3184
Mfr. Part No.:
DF11-22SCA
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Crimp Terminal

For Use With

DF11 Connector Housing

Series

DF11

Current

2A

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.3mm²

Contact Material

Copper Alloy

Maximum Contact Resistance

30mΩ

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP

Hirose DF11 Series Crimp Receptacle and Pin Contacts


A range of crimp contacts for use in the DF11 series 2.00mm connector housings. The crimp receptacle contacts are for use in the crimp connector housings. The crimp pin contacts are for use in the in-line plug connector housings. These crimp contacts are available in wire size ranges of 30 to 22 AWG and with gold or tin plating.

2.0mm Hirose DF11 Series Double Row Connectors


Note

Recommended wire for DF11-22SCF/SC/SCFA/SCA is UL1061

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy