Hirose DF11 Series Male Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 136-2517
- Mfr. Part No.:
- DF11-EP2428PCF
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$19.70
(exc. GST)
$21.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,200 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 16 November 2026
- Plus 10,000 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 2400 | $0.197 | $19.70 | - |
| 2500 - 4900 | $0.193 | $19.30 | 2% |
| 5000 + | $0.189 | $18.90 | 4% |
*price indicative
- RS Stock No.:
- 136-2517
- Mfr. Part No.:
- DF11-EP2428PCF
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | DF11 Connector Housing | |
| Series | DF11 | |
| Current | 1A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Contact Material | Phosphor Copper | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With DF11 Connector Housing | ||
Series DF11 | ||
Current 1A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Contact Material Phosphor Copper | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirose DF11 Series Crimp Receptacle and Pin Contacts
A range of crimp contacts for use in the DF11 series 2.00mm connector housings. The crimp receptacle contacts are for use in the crimp connector housings. The crimp pin contacts are for use in the in-line plug connector housings. These crimp contacts are available in wire size ranges of 30 to 22 AWG and with gold or tin plating.
2.0mm Hirose DF11 Series Double Row Connectors
Note
Recommended wire for DF11-22SCF/SC/SCFA/SCA is UL1061
Related links
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Hirose DF11 Series Female Crimp Terminal 24 AWG Max
- Hirose DF62 Series Male Crimp Terminal 24 AWG Max
- Hirose DF11 Series Female Crimp Terminal 22 AWG Max
- Hirose DF11 Series Female Crimp Terminal 22 AWG Max
- Hirose DF11 Series Female Crimp Terminal 30 AWG Max
- Hirose DF3 Series Male Crimp Terminal 24 AWG Max
- Hirose DF1B Series Male Crimp Terminal 24 AWG Max
