Recently searched

    JST, XA Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $2.49

    (exc. GST)

    $2.74

    (inc. GST)

    Add to Basket
    Select or type quantity
    170 In AU stock for next working day delivery*
    9880 In Global stock for delivery within 5 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 240$0.249$2.49
    250 - 990$0.245$2.45
    1000 - 4990$0.239$2.39
    5000 - 9990$0.234$2.34
    10000 +$0.23$2.30

    **price indicative

    RS Stock No.:
    602-8492
    Mfr. Part No.:
    XAP-04V-1
    Brand:
    JST
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    JST

    Number of Contacts

    4

    Number of Rows

    1

    Pitch

    2.5mm

    Gender

    Female

    Mounting Type

    Cable Mount

    Series

    XA

    For Use With

    Disconnectable Crimp Connector

    Body Orientation

    Straight

    Length

    12.3mm

    Width

    6.9mm

    Housing Material

    Nylon

    Related links