TE Connectivity 179228 Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 186-4979
- Distrelec Article No.:
- 304-38-288
- Mfr. Part No.:
- 179228-6
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$16.05
(exc. GST)
$17.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 600 | $0.321 | $16.05 |
| 650 - 1200 | $0.314 | $15.70 |
| 1250 + | $0.308 | $15.40 |
*price indicative
- RS Stock No.:
- 186-4979
- Distrelec Article No.:
- 304-38-288
- Mfr. Part No.:
- 179228-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Wire-to-Board, Wire-to-Wire | |
| Series | 179228 | |
| Current | 4A | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Gold over Nickel | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Bronze Phosphor | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 43.18mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Wire-to-Board, Wire-to-Wire | ||
Series 179228 | ||
Current 4A | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold over Nickel | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Bronze Phosphor | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 43.18mm | ||
- COO (Country of Origin):
- CN
The AMP CT connectors are a miniature wire-to-board and wire-to-wire interconnect solution. The AMP CT connector series has proven performance in its harness making capability. A variety of harness-making machines are available ranging from hand tools for low volume production to high-speed automatic crimping machines for medium to high volume productions. AMP high-speed automatic crimping machines are easy to operate, eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles. Two types of housings are available, including Crimp and Mass Terminated (MT), which are preloaded with insulation displacement contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.
2 kinds of termination method: IDC, Crimp
Discrete wire interconnect
Circuits range from 2-15 single row, 8-30 dual row
AWG 22∼30
Kinks for self-retention on boards
Applications
Business Equipment
Industrial Machines
PC
Printer
Fax
C-TV
Audio
Air conditioner
Anywhere where signals or power are routed
Related links
- TE Connectivity 179228 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 22 AWG Max
- JST EH Series Female Crimp Terminal 22 AWG Max
- Hirose DF11 Series Female Crimp Terminal 22 AWG Max
- Molex 213720 Series Male Crimp Terminal 22 AWG Max
