TE Connectivity Dynamic 1000 Series Male Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $3.00

View bulk pricing options

Subtotal (1 tape of 50 units)*

$18.70

(exc. GST)

$20.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450$0.374$18.70-
500 - 1450$0.368$18.40$3.00
1500 - 2950$0.361$18.05$19.50
3000 +$0.354$17.70$60.00

*price indicative

Packaging Options:
RS Stock No.:
225-3143
Mfr. Part No.:
2367819-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Wire-to-Board Connector

Series

Dynamic 1000

Current

8.6A

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

10.75mm

COO (Country of Origin):
JP
The TE Connectivity contact is made up of copper alloy. It is applicable for 28 to 22 AWG wire size.

Easy mating and crimping process to speed up installation time

Operating temperature range is from -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy