Molex 213720 Series Male Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 264-3431
- Mfr. Part No.:
- 213720-1000
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$33.10
(exc. GST)
$36.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | $0.331 | $33.10 |
| 1000 - 2400 | $0.30 | $30.00 |
| 2500 - 4900 | $0.276 | $27.60 |
| 5000 + | $0.248 | $24.80 |
*price indicative
- RS Stock No.:
- 264-3431
- Mfr. Part No.:
- 213720-1000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Micro-Lock Plus Wire-to-Board Connector System | |
| Series | 213720 | |
| Contact Plating | Gold Plating, Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Low halogen, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Micro-Lock Plus Wire-to-Board Connector System | ||
Series 213720 | ||
Contact Plating Gold Plating, Tin | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Low halogen, RoHS | ||
- COO (Country of Origin):
- JP
The Molex series 213720 is a micro-lock plus crimp terminal plug with 2.00mm pitch and tin plating, wiring size is 22-26 AWG.
Gender of the product is male
Material used is copper alloy and tin
Termination style is crimp or compression
- RS Stock No. 2643431P
- Mfr. Part No. 213720-1000
Each (Supplied on a Reel)
$0.331
- RS Stock No. 2643430
- Mfr. Part No. 213720-1000
Each (On a Reel of 11000)
$0.065
- RS Stock No. 2134476
- Mfr. Part No. 1510878401
Each (On a Tape of 50)
$0.271
- RS Stock No. 7205757
- Mfr. Part No. 35021-1001
Each (In a Pack of 100)
$0.068
Related links
- Molex 213720 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- Molex 35021 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 4809 Series Female Crimp Terminal 22 AWG Max
- Molex 08-50 Series Female Crimp Terminal 22 AWG Max










