TE Connectivity 179228 Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Subtotal (1 box of 2500 units)*

$800.00

(exc. GST)

$875.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2500 +$0.32$800.00

*price indicative

RS Stock No.:
186-4812
Mfr. Part No.:
179228-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Wire-to-Board, Wire-to-Wire

Series

179228

Current

4A

Contact Plating

Gold over Nickel

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

22AWG

Contact Material

Bronze Phosphor

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

43.18mm

COO (Country of Origin):
CN
The AMP CT connectors are a miniature wire-to-board and wire-to-wire interconnect solution. The AMP CT connector series has proven performance in its harness making capability. A variety of harness-making machines are available ranging from hand tools for low volume production to high-speed automatic crimping machines for medium to high volume productions. AMP high-speed automatic crimping machines are easy to operate, eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles. Two types of housings are available, including Crimp and Mass Terminated (MT), which are preloaded with insulation displacement contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.

2 kinds of termination method: IDC, Crimp

Discrete wire interconnect

Circuits range from 2-15 single row, 8-30 dual row

AWG 22∼30

Kinks for self-retention on boards

Applications

Business Equipment

Industrial Machines

PC

Printer

Fax

C-TV

Audio

Air conditioner

Anywhere where signals or power are routed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy