TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
720-2121
Mfr. Part No.:
350078-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Commercial MATE-N-LOK Connector Housing

Current

15A

Series

Commercial MATE-N-LOK

Minimum Wire Size AWG

30AWG

Minimum Wire Size mm²

0.05mm²

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.4mm²

Contact Material

Brass

Maximum Contact Resistance

4mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

22.23mm

TE Connectivity Commercial MATE-N-LOK Connector Pin and Socket Contacts


A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of wire size ranges.

TE Connectivity Commercial MATE-N-LOK Range


Note

For use in Commercial Mate-N-Lok housings only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy