Hirose DF13 Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 185-0265
- Mfr. Part No.:
- DF13-2630SCFA(04)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $12.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$16.00
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,500 unit(s) shipping from 23 November 2026
- Plus 11,900 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 2400 | $0.16 | $16.00 | - |
| 2500 - 4900 | $0.155 | $15.50 | $12.50 |
| 5000 + | $0.153 | $15.30 | $35.00 |
*price indicative
- RS Stock No.:
- 185-0265
- Mfr. Part No.:
- DF13-2630SCFA(04)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | DF13 Series Connector | |
| Series | DF13 | |
| Current | 2.5A | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size mm² | 0.12mm² | |
| Contact Material | Phosphor Copper | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With DF13 Series Connector | ||
Series DF13 | ||
Current 2.5A | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold | ||
Maximum Wire Size mm² 0.12mm² | ||
Contact Material Phosphor Copper | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
1.25mm Pitch Miniature Crimping Connector
Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
- RS Stock No. 5038325P
- Mfr. Part No. DF13-2630SCF
Each (Supplied on a Reel)
$0.131
- RS Stock No. 1886261
- Mfr. Part No. DF13-2630SCF(41)
Each (In a Pack of 75)
$0.138
- RS Stock No. 1885777
- Mfr. Part No. DF13-2630SCF(41)
Each (On a Reel of 20000)
$0.089
- RS Stock No. 5038325
- Mfr. Part No. DF13-2630SCF
Each (In a Bag of 100)
$0.131
Related links
- Hirose DF13 Series Female Crimp Terminal 26 AWG Max
- Hirose DF11 Series Female Crimp Terminal 22 AWG Max
- Hirose HIF3 Series Female Crimp Terminal 26 AWG Max
- Hirose A3B Series Female Crimp Terminal 26 AWG Max
- Hirose DF11 Series Female Crimp Terminal 30 AWG Max
- Molex 43030 Series Female Crimp Terminal 26 AWG Max
- Molex 43031 Series Male Crimp Terminal 26 AWG Max
- JST Female Crimp Terminal 26 AWG Max










