Molex 43031 Series Male Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 233-3043
- Distrelec Article No.:
- 304-40-664
- Mfr. Part No.:
- 43031-0010
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$28.10
(exc. GST)
$30.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 9,400 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 2900 | $0.281 | $28.10 |
| 3000 - 5900 | $0.276 | $27.60 |
| 6000 + | $0.271 | $27.10 |
*price indicative
- RS Stock No.:
- 233-3043
- Distrelec Article No.:
- 304-40-664
- Mfr. Part No.:
- 43031-0010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | |
| Current | 8.5A | |
| Series | 43031 | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.1mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | ||
Current 8.5A | ||
Series 43031 | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.1mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Crimp Terminal, Tin Contact Plating, 30 to 26AWG - Micro-Fit Series - 43031-0004
Need a messenger to carry signals from wires to your circuit boards? Go for this crimp terminal from Molex. It clamps and seals stranded wires for easy connection with PCB headers, meaning you don't have to touch live parts. The phosphor bronze material is highly conductive, so you can rest assured you'll get a reliable connection. Tin plating means the unit handles damp settings without corroding, giving you long-lasting service.
Features & Benefits
• Comes in a pack of 100, so there's enough to cover large-scale projects
• Current rating of 8.5A makes it the right choice for medium-duty applications
Applications
• CNC equipment
• Robotics and automation systems
• Assembly lines
What's the temperature tolerance of this terminal?
This unit handles operating temperatures between -40°C and +105°C, making it fit for use in demanding conditions.
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility
Molex Micro-Fit 3.0 Series
- RS Stock No. 2333043P
- Mfr. Part No. 43031-0010
Each (Supplied in a Box)
$0.281
- RS Stock No. 6794782
- Mfr. Part No. 43031-0012
Each (In a Pack of 100)
$0.37
- RS Stock No. 6701888P
- Mfr. Part No. 43031-0006
Each (Supplied on a Reel)
$0.329
- RS Stock No. 6701875
- Mfr. Part No. 43031-0004
Each (In a Pack of 100)
$0.33
Related links
- Molex 43031 Series Male Crimp Terminal 26 AWG Max
- Molex Micro-Fit TPA Series Male Crimp Terminal 26 AWG Max
- Molex 43030 Series Female Crimp Terminal 26 AWG Max
- Molex 43031 Series Male Crimp Terminal 20 AWG Max
- Molex 43031 Series Male Crimp Terminal 24 AWG Max
- Molex 43031 Series Male Crimp Terminal 18 AWG Max
- Molex 50034 Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal 26 AWG Max












