Hirose DF13 Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 100000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 20000 units)*

$1,780.00

(exc. GST)

$1,960.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
20000 - 80000$0.089$1,780.00-
100000 +$0.08$1,600.0010%

*price indicative

RS Stock No.:
188-5777
Mfr. Part No.:
DF13-2630SCF(41)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Crimp Terminal

Gender

Female

For Use With

DF13 Series Miniature Crimping Connectors

Current

2.5A

Series

DF13

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Contact Material

Phosphor Copper

Maximum Wire Size mm²

0.12mm²

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

30mΩ

Termination Type

Crimp

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP
1.25mm Pitch Miniature Crimping Connector

Miniature Size

Multi-contact

Correspond to Automatic Mounting

Integral Basic Function Despite Miniature Size

  • RS Stock No. 1886261
  • Mfr. Part No. DF13-2630SCF(41)
Each (In a Pack of 75)
$0.138
  • RS Stock No. 5038325P
  • Mfr. Part No. DF13-2630SCF
Each (Supplied on a Reel)
$0.131
  • RS Stock No. 1850265
  • Mfr. Part No. DF13-2630SCFA(04)
Each (In a Pack of 100)
$0.16
Each (In a Bag of 100)
$0.131

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy