Molex 43030 Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 161-7925
- Mfr. Part No.:
- 43030-0010
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 24000 more to save $72.00
View bulk pricing optionsSubtotal (1 bag of 12000 units)*
$984.00
(exc. GST)
$1,080.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 108,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 12000 - 12000 | $0.082 | $984.00 | - |
| 24000 - 108000 | $0.079 | $948.00 | $72.00 |
| 120000 + | $0.072 | $864.00 | $1,200.00 |
*price indicative
- RS Stock No.:
- 161-7925
- Mfr. Part No.:
- 43030-0010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | |
| Series | 43030 | |
| Current | 5A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.1mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | ||
Series 43030 | ||
Current 5A | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.1mm² | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Micro-Fit 3.0 Female Crimp Terminal, 30 to 26AWG - 43030 Series - 43030-0004
Make strong, secure PCB (printed circuit board) electrical connections with this crimp Terminal from Molex. It's optimised for use with the Micro-Fit 3.0 and Micro-Fit BMI connector housings and is suitable for use with wires sized 30 to 26AWG (American Wire Gauge). Locking tangs secure the wires into position, so vibrations and shocks won't dislodge the join. The crimp connection method creates a mechanically strong, Airtight bond that prevents moisture and particulates in the Air from getting in and causing corrosion or electrical failure.
• Maximum current capacity per contact of 5A (amperes) offers versatile capacity
• Low halogen status means it limits risk of toxic fumes in case of fire
• Multiple points of contact enable reliable current-carrying capacity
• Phosphor-bronze contacts ensure longevity, while tin plating enhances conductivity for better current transmission
Applications
• Security systems
• Automotive industry
• Telecommunications
Does this connector function properly in below-freezing temperatures?
Yes, this connector is designed to operate effectively in temperatures as low as -55°C. It will also function safely at temperatures as high as +105°C, so it can be used in harsh industrial conditions.
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility
Molex Micro-Fit 3.0 Series
- RS Stock No. 2333021P
- Mfr. Part No. 43030-0010
Each (Supplied in a Bag)
$0.138
- RS Stock No. 2333021
- Mfr. Part No. 43030-0010
Each (In a Bag of 100)
$0.138
- RS Stock No. 6701857
- Mfr. Part No. 43030-0005
Each (In a Pack of 100)
$0.221
- RS Stock No. 7976535
- Mfr. Part No. 43030-0004
Each (In a Pack of 100)
$0.134
Related links
- Molex 43030 Series Female Crimp Terminal 26 AWG Max
- Molex 43030 Series Female Crimp Terminal 18 AWG Max
- Molex 43031 Series Male Crimp Terminal 26 AWG Max
- Molex 43030 Series Female Crimp Terminal 20 AWG Max
- Molex Micro-Fit TPA Series Male Crimp Terminal 26 AWG Max
- Molex 505431 Series Female Crimp Terminal 26 AWG Max
- Molex 50034 Series Male Crimp Terminal 26 AWG Max
- Molex 504185 Series Female Crimp Terminal 26 AWG Max











