Hirose QR/P1 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save $0.90

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.83

(exc. GST)

$11.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20$1.083$10.83-
30 - 40$1.053$10.53$0.90
50 +$1.036$10.36$2.35

*price indicative

RS Stock No.:
184-6557
Mfr. Part No.:
QR/P1-SC2B-121(12)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Crimp Terminal

Gender

Female

For Use With

QR/P1 Series Connector

Series

QR/P1

Current

3A

Contact Plating

Nickel, Gold

Minimum Wire Size mm²

1.76mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.5mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-10°C

Termination Type

Crimp

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
JP
The coupling mechanism assures stable and reliable contact pressure through point and blade contact.

Compact contact due to separate power contacts and signal contacts.

The Guide Pin is made of steel nickel plated to be strong enough against accidental coupling shock.

The mount of a receptacle housing is done through Floating Bushes.

QR/P series connector are small and compact high density versions original OR/P series .Avilable in 8, 12, 16, 24, and 32 way. crimps terminals assure positive and reliable termination with minimum labor

The coupling mechanism assures stable and reliable contact pressure through point and blade contact, in addition to smooth coupling that is sufficiently capable of dealing with variations in the coupling length sepecific to the plug-in connection

Compact contacts due to separate power contacts from signal contacts

The Guide pin is made of steel nickel plated to be strong enough against accidental coupling shock

  • RS Stock No. 1846183
  • Mfr. Part No. QR/P-XC-121(12)
Each (In a Bag of 100)
$1.306
  • RS Stock No. 7294283
  • Mfr. Part No. QR/P8-PC-111
Each (In a Pack of 100)
$0.462
  • RS Stock No. 1113661
  • Mfr. Part No. QR/P8-PC-111
Each (In a Bag of 100)
$0.462
  • RS Stock No. 0425658
  • Mfr. Part No. 0460-202-20141
Each (In a Bag of 10)
$0.747

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy