Amphenol Communications Solutions Minitek Pwr Series Right Angle Through Hole PCB Header, 16 Contact(s), 3 mm Pitch, 2
- RS Stock No.:
- 236-8779
- Mfr. Part No.:
- 10160920-1240100LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 236-8779
- Mfr. Part No.:
- 10160920-1240100LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Minitek Pwr | |
| Current | 9.5A | |
| Pitch | 3mm | |
| Number of Contacts | 16 | |
| Housing Material | LCP, Polyamide 66 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Tail Pin Length | 2.41mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60695-2-12, IEC 60695-2-13 | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Minitek Pwr | ||
Current 9.5A | ||
Pitch 3mm | ||
Number of Contacts 16 | ||
Housing Material LCP, Polyamide 66 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Tail Pin Length 2.41mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60695-2-12, IEC 60695-2-13 | ||
Voltage 1kV | ||
- COO (Country of Origin):
- IN
The Amphenol ICC dual row PCIe CEM-5 right angle through hole hybrid header used in minitek power CEM- PCIe connector system. This hybrid header prevents terminals from potential damage during operation and ensures secured mating retention.
Rated current up to 9.5A per contact
12 power contacts and 4 Signal contacts
Tin plating, GW compatible LCP
Black color
High conductivity copper alloy and copper alloy with tin plating
Related links
- Amphenol Communications Solutions Minitek Pwr Series Right Angle Through Hole PCB Header 3 mm Pitch, 2
- Amphenol Communications Solutions Minitek Pwr Series Straight Through Hole PCB Header 5.7mm Pitch, 2
- Amphenol Communications Solutions Minitek Pwr Series Female Crimp Terminal 16AWG Min, 14AWG Max
- Amphenol Communications Solutions 3 mm Pitch,
- Amphenol Communications Solutions 3 mm Pitch 2 Row Straight
- Amphenol Communications Solutions 3 mm Pitch 2 Row Straight
- Amphenol Communications Solutions 2 mm Pitch 2 Row Straight
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 3 mm Pitch
