TE Connectivity AMPMODU Series Female Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max

This image is representative of the product range

Subtotal (1 bag of 1000 units)*

$1,329.00

(exc. GST)

$1,462.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +$1.329$1,329.00

*price indicative

RS Stock No.:
164-1694
Distrelec Article No.:
304-52-193
Mfr. Part No.:
87191-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMPMODU Locking Clip Housing

Current

3A

Series

AMPMODU

Contact Plating

Gold

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

28AWG

Maximum Wire Size mm²

0.09mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

12mΩ

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Length

18.59mm

Standards/Approvals

No

TE Connectivity AMPMODU Locking Clip Crimp Contacts


AMPMODU self retaining locking clip crimp contacts for a permanent connection with quick connect and disconnect. These locking clip wire crimp contacts have insulation support, stainless steel springs and 3 plating options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy