TE Connectivity 1903111 Series Male Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 units)*

$38.15

(exc. GST)

$41.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
50 - 1450$0.763$38.15
1500 - 2950$0.744$37.20
3000 +$0.732$36.60

*price indicative

RS Stock No.:
170-2814
Mfr. Part No.:
1903111-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Dynamic 3000 Connector Housing

Series

1903111

Current

5A

Minimum Wire Size AWG

30AWG

Minimum Wire Size mm²

0.05mm²

Contact Plating

Gold

Maximum Wire Size AWG

28AWG

Maximum Wire Size mm²

0.09mm²

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

12.95mm

COO (Country of Origin):
JP
Dynamic Series is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package. The connector family is designed for use in control system applications and is suitable for a wide range of applications requiring high density, signal and power applications. Dynamic Series consists of wire-to-board, wire-to-panel and wire-to-wire connectors with diverse housings available to meet most applications. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required.

Industrial Control

Human Machine Interface (HMI)

Data Communication

Motion & Drives

Production Equipment

Robotics

Servo Drives

Elevator/Escalator

Power Distribution

Industrial Process Controls

Factory Automation Computers

Numeric Controllers

Variable Frequency Drives

Switching Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy