Molex 35464 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 179-2022
- Mfr. Part No.:
- 35464-8000
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$48.95
(exc. GST)
$53.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.979 | $48.95 | - |
| 250 - 450 | $0.954 | $47.70 | 2% |
| 500 + | $0.939 | $46.95 | 4% |
*price indicative
- RS Stock No.:
- 179-2022
- Mfr. Part No.:
- 35464-8000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 35843 Housing, 35842 Housing | |
| Series | 35464 | |
| Contact Plating | Unplated | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 0.85mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 35843 Housing, 35842 Housing | ||
Series 35464 | ||
Contact Plating Unplated | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 0.85mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
Positive Terminal for PT Bulb Socket, AVSS 0.50∼0.85mm²
- RS Stock No. 6704938P
- Mfr. Part No. 90119-2120
Each (Supplied in a Bag)
$0.177
- RS Stock No. 6794754P
- Mfr. Part No. 16-02-0104
Each (Supplied in a Bag)
$0.331
- RS Stock No. 6706681
- Mfr. Part No. 08-50-0133
Each (In a Pack of 100)
$0.089
- RS Stock No. 6877152P
- Mfr. Part No. 08-70-1039
Each (Supplied on a Reel)
$0.173
Related links
- Molex 35464 Series Female Crimp Terminal 18 AWG Max
- Molex 35465 Series Female Crimp Terminal 18 AWG Max
- Molex 50098 Series Male Crimp Terminal 18 AWG Max
- Molex 34081 Series Female Crimp Terminal 18 AWG Max
- Molex 45570 Series Female Crimp Terminal 18 AWG Max
- Molex 45750 Series Female Crimp Terminal 18 AWG Max
- Molex 172718 Series Female Crimp Terminal 18 AWG Max
- Molex 33001 Series Female Crimp Terminal 18 AWG Max












