Molex 35464 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $30.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$602.00

(exc. GST)

$662.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.602$602.00-
2000 - 3000$0.587$587.00$30.00
4000 +$0.578$578.00$96.00

*price indicative

RS Stock No.:
178-9989
Distrelec Article No.:
304-57-198
Mfr. Part No.:
35464-8000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

35843 Housing, 35842 Housing

Series

35464

Contact Plating

Unplated

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.85mm²

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
KR
Positive Terminal for PT Bulb Socket, AVSS 0.50∼0.85mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy