Molex 172718 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max

Subtotal (1 reel of 6000 units)*

$593.65

(exc. GST)

$653.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +$593.65$0.099

*price indicative

RS Stock No.:
817-170
Mfr. Part No.:
172718-3121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Housings

Series

172718

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Termination Type

Crimp

Length

20.69mm

Standards/Approvals

RoHS

Colour

Silver

COO (Country of Origin):
CN
The Molex crimp Terminal is a high-performance connector is designed for reliable power and signal transfer in various applications. With its precision-engineered brass body and tin plating, it ensures exceptional durability and electrical efficiency.

Supports wire sizes of 20-18 AWG with an insulation diameter of 1.42-2.10mm

Features a robust female gender design for secure connections

Durable construction allows for up to 30 mating cycles

Rated for a maximum current of 11.5A and voltage of 600V AC/DC

Compliant with international standards including EU RoHS and REACH SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy