Molex 35465 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 179-1810
- Mfr. Part No.:
- 35465-8000
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$11.60
(exc. GST)
$12.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.232 | $11.60 | - |
| 750 - 1450 | $0.226 | $11.30 | $4.50 |
| 1500 + | $0.223 | $11.15 | $13.50 |
*price indicative
- RS Stock No.:
- 179-1810
- Mfr. Part No.:
- 35465-8000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 35843 Housing, 35842 Housing | |
| Series | 35465 | |
| Contact Plating | Unplated | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.85mm² | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 35843 Housing, 35842 Housing | ||
Series 35465 | ||
Contact Plating Unplated | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.85mm² | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
Earth Terminal for PT Bulb Socket, AVSS 0.50∼0.85mm²
- RS Stock No. 1791810P
- Mfr. Part No. 35465-8000
Each (Supplied on a Reel)
$0.232
- RS Stock No. 0691874
- Mfr. Part No. 43375-2001
1 Reel of 4000
$753.56
- RS Stock No. 7978919
- Mfr. Part No. 33001-3004
Each (In a Pack of 100)
$0.607
- RS Stock No. 1789435P
- Mfr. Part No. 34081-5002
Each (Supplied on a Reel)
$0.306
Related links
- Molex 35465 Series Female Crimp Terminal 18 AWG Max
- Molex 35464 Series Female Crimp Terminal 18 AWG Max
- Molex 50098 Series Male Crimp Terminal 18 AWG Max
- Molex 50597 Series Female Crimp Terminal 16 AWG Max
- Molex 34081 Series Female Crimp Terminal 18 AWG Max
- Molex 45750 Series Female Crimp Terminal 18 AWG Max
- Molex 172718 Series Female Crimp Terminal 18 AWG Max
- Molex 33001 Series Female Crimp Terminal 18 AWG Max












