Molex 4 Way Female Mini-Fit, Versa to 4 Way Male Pigtail Wire to Board Cable Assembly, 600 mm

Bulk discount available

Subtotal (1 unit)*

$8.65

(exc. GST)

$9.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$8.65
10 - 24$7.96
25 +$7.18

*price indicative

RS Stock No.:
536-261
Mfr. Part No.:
2262452044
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mini-Fit, Versa

Product Type

Wire to Board Cable Assembly

Connector Type B

Pigtail

Series

226245

Number of Rows A

2

Connector Gender A

Female

Connector Gender B

Male

Number of Rows B

2

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Blue

Cable Length

600mm

Jacket Material

Nylon

Voltage

600V

Standards/Approvals

IEC-62474, CHINA RoHS, REACH SVHC, UL 1569, Molex Product Compliance Declaration, IPC 1752A Class C, EU RoHS, IPC 1752A Class D, chemSHERPA (xml)

COO (Country of Origin):
IN
The Molex Mini-Fit Versa Color-to-Pigtail Off-the-Shelf Cable Assembly features a 4.20mm pitch and a dual-row, single-ended female-to-pigtail configuration. It is designed for power applications in both wire-to-board and wire-to-wire connections. The assembly includes a locking mechanism for secure mating. Constructed with brass metal components, it is tin-plated on both mating and termination areas to provide reliable conductivity and durability.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Made of nylon

Related links