Hirose DF1B Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save $80.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$1,560.00

(exc. GST)

$1,720.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30,000 unit(s) ready to ship from another location
  • Plus 80,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.156$1,560.00-
20000 - 90000$0.152$1,520.00$80.00
100000 +$0.137$1,370.00$1,900.00

*price indicative

RS Stock No.:
184-9964
Mfr. Part No.:
DF1B-2022SCFA
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Crimp Terminal

For Use With

DF1B Series Connector

Series

DF1B

Current

5A

Contact Plating

Gold

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Copper

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-35°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP
2.5 mm pitch Connector for Discrete Wire Connection

New insulation Displacement and Crimping Ideas

Potting Header Available

Broad Variations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy