Hirose DF1B Series Male Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 184-9965
- Mfr. Part No.:
- DF1B-2428PCF
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$520.00
(exc. GST)
$570.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 640,000 left, ready to ship from another location
- Plus 1,410,000 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.052 | $520.00 | - |
| 50000 + | $0.047 | $470.00 | 9% |
*price indicative
- RS Stock No.:
- 184-9965
- Mfr. Part No.:
- DF1B-2428PCF
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | DF1B Series Connector | |
| Current | 1A | |
| Series | DF1B | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With DF1B Series Connector | ||
Current 1A | ||
Series DF1B | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Contact Material Brass | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -35°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
2.5 mm pitch Connector for Discrete Wire Connection
New insulation Displacement and Crimping Ideas
Potting Header Available
Broad Variations
- RS Stock No. 1850334
- Mfr. Part No. DF1B-2428PCF
Each (In a Pack of 50)
$0.071
- RS Stock No. 1767275
- Mfr. Part No. DF1B-2428PC
Each (In a Pack of 100)
$0.138
- RS Stock No. 1849966
- Mfr. Part No. DF1B-2428SCF
Each (On a Reel of 10000)
$0.067
- RS Stock No. 1850347
- Mfr. Part No. DF1B-2428SCF
Each (In a Pack of 100)
$0.071
Related links
- Hirose DF1B Series Male Crimp Terminal 24 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max
- Hirose DF1B Series Male Crimp Terminal 20 AWG Max
- Hirose DF1B Series Female Crimp Terminal 20 AWG Max
- Hirose DF1B Series Female Crimp Terminal 20 AWG Max
- Hirose DF4 Series Male Crimp Terminal 24 AWG Max
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Hirose DF3 Series Male Crimp Terminal 24 AWG Max







