Amphenol Communications Solutions Minitek Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 170-8830
- Mfr. Part No.:
- 77138-101LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 40000 more to save $80.00
View bulk pricing optionsSubtotal (1 reel of 20000 units)*
$1,720.00
(exc. GST)
$1,900.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20,000 unit(s) shipping from 11 February 2027
- Plus 20,000 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 20000 - 20000 | $0.086 | $1,720.00 | - |
| 40000 - 180000 | $0.084 | $1,680.00 | $80.00 |
| 200000 + | $0.076 | $1,520.00 | $2,000.00 |
*price indicative
- RS Stock No.:
- 170-8830
- Mfr. Part No.:
- 77138-101LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Minitek Connector Housing | |
| Current | 2A | |
| Series | Minitek | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Minitek Connector Housing | ||
Current 2A | ||
Series Minitek | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
2.00 mm Amphenol FCI Minitek™ Crimp Contact
Amphenol FCI Minitek™ Crimp Contact 2.00mm female socket crimp for use within the Minitek range of CTW active latch housings, see stock number 673-7616 typical.
Phosphor Bronze Material
Gold plating thickness on contact area: 714-2404 has 0.76 μm and 771-0114 has 0.2 μm, remainder Gold Flash
Wire range 26-30 AWG
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Note
For Hand Crimp Tool see stock number 721-2575 .
Related links
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 26 AWG Max
- Amphenol Communications Solutions Minitek 1.80 Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 28 AWG Max
- Amphenol Communications Solutions 10044403 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47565 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 48236 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Dubox Series Female Crimp Terminal 22 AWG Max
