Amphenol Communications Solutions Dubox Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$150.00

(exc. GST)

$165.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 27 November 2026
  • Plus 18,000 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500$0.30$150.00
1000 - 2000$0.297$148.50
2500 +$0.286$143.00

*price indicative

RS Stock No.:
252-412
Distrelec Article No.:
143-01-728
Mfr. Part No.:
76347-303LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Crimp Terminal

Gender

Female

For Use With

Board to Board Connectors

Current

2.5A

Series

Dubox

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

15mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
FR

Receptacle Crimp Contacts


The Dubox Receptacle Crimp Contact is capable of mating with short 5 mm pins. The barrel of the Dubox Receptacle Crimp Contact is a universal design which can be used on wires from 22 to 30 AWG.

Amphenol FCI 2.54mm Dubox Series Interconnection System


Note

Mates with Dubox Headers see stock number 252-513 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy