Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 137-0965
- Mfr. Part No.:
- 48234-002LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.99
(exc. GST)
$4.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 135 unit(s) ready to ship from another location
- Plus 905 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $0.798 | $3.99 |
| 250 - 495 | $0.78 | $3.90 |
| 500 + | $0.766 | $3.83 |
*price indicative
- RS Stock No.:
- 137-0965
- Mfr. Part No.:
- 48234-002LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Mini-Latch Connector Housing | |
| Current | 3A | |
| Series | Mini-PV | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Mini-Latch Connector Housing | ||
Current 3A | ||
Series Mini-PV | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Amphenol FCI Mini-PV Series Crimp Receptacle Contacts
Mini-PV series crimp receptacle contacts for connecting discrete wire to a PCB. These PV receptacle contacts can be crimped to wire and used discretely or inserted into a MINI-LATCH crimp connector housing. These high reliability crimp receptacles are MADE from dual-metal enabling them to maintain contact pressure through 1000 mating cycles. The contact has a brass body which ensures a reliable gas tight crimp termination. A beryllium copper spring provides a high retention force at the mating interface. These PV series crimp receptacle contacts are available with three different spring pressures, Standard (2.35N), 'High' (4.41N) and 'Ultra high' (10.79N). These differing spring pressures allow the customization of insertion and withdrawal forces. A wide range of wire sizes and plating options for each of these spring forces are also supported.
Features and Benefits
• Discrete wire connections or inserted into MINI-LATCH housings
• Durable dual metal construction supports 1000 mating cycles
• Brass body for gas tight crimp termination
• Retention spring for high mating force
• Three different spring pressures for customization
• Wide range of wire sizes and plating options
Product Application Information
The Mini-PV range of connectors are suitable for use in wide range of applications across several markets. Applications include communications, instrumentation, industrial equipment, white goods, automotive electronics, data, medical, consumer and military and avionics.
2.54mm FCI PV Connectors
Related links
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22AWG Max
- Amphenol Communications Solutions 48236 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47565 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 28 AWG Max
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 32 AWG Max
- Amphenol Communications Solutions ComboLock Series Female Crimp Terminal 18 AWG Max
- Amphenol Communications Solutions 75967 Series Male Crimp Terminal 22 AWG Max
