Amphenol Communications Solutions 10044403 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$2.94

(exc. GST)

$3.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,540 unit(s) ready to ship from another location
  • Plus 146,780 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 4980$0.147$2.94
5000 - 9980$0.144$2.88
10000 +$0.141$2.82

*price indicative

RS Stock No.:
182-3061
Mfr. Part No.:
10044403-101LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Female

Product Type

Crimp Terminal

For Use With

Wire-to-Board Connectors

Current

2A

Series

10044403

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
Minitek® 2.00 mm Pitch, Wire To Board Connector, Crimp-to-Wire Contact.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy