Molex 50013 Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 170-7186
- Mfr. Part No.:
- 50013-8000
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 32000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 16000 units)*
$864.00
(exc. GST)
$944.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 112,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 16000 - 16000 | $0.054 | $864.00 | - |
| 32000 - 144000 | $0.053 | $848.00 | 1% |
| 160000 + | $0.048 | $768.00 | 11% |
*price indicative
- RS Stock No.:
- 170-7186
- Mfr. Part No.:
- 50013-8000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| Series | 50013 | |
| Current | 2A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
Series 50013 | ||
Current 2A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Molex Female Crimp Terminal, 28 to 24AWG - 50013-8000
Quickly connect your signal wires with this crimp contact from Molex. Using the multiple arms on the metal casing, you can swiftly and securely clamp your wires in place. As the unit is MADE from strong and pliant phosphor bronze with malleable tin plating, it's easy to create a firm and long-lasting hold. Once inserted into your choice of plastic housing, the locking tang prevents the connection from coming loose. This makes it practical for use in applications where vibration and movement are likely, including automotive electronics and industrial control panels.
• Takes wire sizes between 28 and 24AWG (American Wire Gauge) to work with common signalling circuits
• Wide operating temperature between -40°C and +105°C for use in demanding environments
• Made with low-halogen materials to improve safety in critical consumer and industrial applications
Applications
• Communication and data transfer
• Electronics assembly
• Industrial control and automation
• Automotive industry
What's the difference between a male and female crimp terminal?
A female crimp Terminal is formed like a socket while a male crimp Terminal has a pin-shaped end to plug into it.
Crimp terminals, 50012 Series
For use with 51005 and 51006 Series Housings
Molex 51005 Series (0.079in./2.00mm)
- RS Stock No. 6706410
- Mfr. Part No. 50013-8000
Each (In a Pack of 100)
$0.095
- RS Stock No. 6706410P
- Mfr. Part No. 50013-8000
Each (Supplied on a Reel)
$0.095
- RS Stock No. 1676297
- Mfr. Part No. 502579-0000
Each (On a Reel of 15000)
$0.036
- RS Stock No. 1707187
- Mfr. Part No. 50012-8000
Each (On a Reel of 16000)
$0.051
Related links
- Molex 50013 Series Female Crimp Terminal 24 AWG Max
- Molex 50012 Series Male Crimp Terminal 24 AWG Max
- Molex 35044 Series Male Crimp Terminal 24 AWG Max
- Molex Spot-On Series Female Crimp Terminal 24 AWG Max
- Molex 59354 Series Female Crimp Terminal 24 AWG Max
- Molex 504052 Series Female Crimp Terminal 24 AWG Max
- Molex 56120 Series Female Crimp Terminal 24 AWG Max
- Molex 502579 Series Male Crimp Terminal 24 AWG Max











