Molex 502579 Series Male Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 75000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 15000 units)*

$540.00

(exc. GST)

$600.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45,000 unit(s) shipping from 23 November 2026
  • Plus 75,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
15000 - 60000$0.036$540.00-
75000 +$0.032$480.0011%

*price indicative

RS Stock No.:
167-6297
Mfr. Part No.:
502579-0000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

CLIK-Mate Connector Housing

Current

2A

Series

502579

Minimum Wire Size mm²

0.08mm²

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.2mm²

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Molex Male Crimp Terminal, 24AWG Maximum Wire Size, 2A Current Rating - CLIK-Mate Series - 502579-0000


This crimp Terminal from Molex lets you establish secure wire-to-board connections on your PCBs (printed circuit boards). It creates a channel for multiple wires to be connected to a single PCB header, ensuring a Compact and space-efficient setup. Copper alloy contacts mean the unit delivers a reliable connection, and they're plated with tin for resistance to corrosion. This Terminal can be used for wire sizes ranging from 28 to 24AWG (American Wire Gauge), so it's a versatile connection solution, commonly used in the computing and electronics industries.

• Light weight of 0.02g so it's easy to handle

• Low insertion force for quick and easy installation

• Mates with both vertical and right-angled receptacles for flexibility

• Can be terminated by both crimping and compression for convenience

Applications


• Household appliances

• Medical equipment

• Data and telecommunication centres

What are the electrical ratings of this crimp terminal?


This crimp Terminal has a voltage rating of 100V AC/DC and a current rating of 2A. These properties make it a practical choice for low-voltage applications.

1.5mm Wire to Board Crimp Terminal - CLIK-Mate™ Series


1.5mm wire to board CLIK-Mate™ crimp terminal. These CLIK-Mate™ crimp terminals have a tuning-fork design that provides a low insertion force and a secure mating contact. The electrical rating for these crimp terminals is 100Vac/dc max, 2A max.

1.5mm Wire to Board - Molex CLIK-Mate™ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy