Molex OBD-II Series Female Crimp Terminal
- RS Stock No.:
- 167-6469
- Mfr. Part No.:
- 50695-8000
- Brand:
- Molex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-6469
- Mfr. Part No.:
- 50695-8000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Series | OBD-II | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series Number | 50695 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Series OBD-II | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Series Number 50695 | ||
Molex Crimp Terminal, Phosphor Bronze Construction, Accommodates 0.5 to 0.85mm² Wire Sizes - OBD-II Series - 50695-8000
Help power your on-board diagnostics with this crimp terminal from Molex. It has metal arms to hold a conductor and insulation firmly without the need for soldering. This makes wire termination quick and easy when you're against the clock assembling and repairing in-car electronics. The phosphor bronze construction offers high conductivity, as well as resistance to wear and corrosion, to keep your circuitry reliable in harsh conditions.
Features & Benefits
• Accepts 0.5 and 0.85mm² wire sizes for versatility
• Tin-plated mating material boosts durability
• Low-halogen design maximises fire safety
Applications
• Vehicle sensors
• Braking systems
• Engine control units
What are on-board diagnostics?
Modern vehicles have an engine control unit to assess the data from sensors and flag critical issues, such as gearbox and transmission problems. This is known as on-board diagnostics. These issues are relayed to warning indicator lights and diagnostics devices, speeding up repairs and improving safety.
Molex OBD-II Terminals, 50420 and 50695 Series
A range of tin plated crimp receptacle terminals for use with OBD-II connector housings. These OBD-II crimp terminals can be used with a variety of wire sizes, please refer to individual datasheets for details.
Molex OBD-II Range
The Molex OBD-II (On-Board Diagnostic) connectors are a range for use in the Automotive industry.
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$236.27
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$55.05
Related links
- Molex 50695 Series Female Crimp Terminal Crimp
- Molex 4 mm Pitch 2 Row Angled
- Molex 50058 Series Female Crimp Terminal 28 AWG Max
- Molex 505153 Series Female Crimp Terminal 22 AWG Max
- Molex 50802 Series Female Crimp Terminal 22 AWG Max
- Molex 50079 Series Female Crimp Terminal 26 AWG Max
- Molex 35464 Series Female Crimp Terminal 18 AWG Max
- Molex 50372 Series Female Crimp Terminal 22 AWG Max











