Molex 50695 Series Female Crimp Terminal Crimp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$54.10

(exc. GST)

$59.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900$0.541$54.10
1000 - 1900$0.531$53.10
2000 +$0.522$52.20

*price indicative

Packaging Options:
RS Stock No.:
720-6101
Mfr. Part No.:
50695-8000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

OBD-II Connector Housing

Series

50695

Minimum Wire Size mm²

0.56mm²

Contact Plating

Tin

Maximum Wire Size mm²

0.88mm²

Contact Material

Phosphor Bronze

Termination Type

Crimp

Standards/Approvals

No

Molex Crimp Terminal, Phosphor Bronze Construction, Accommodates 0.5 to 0.85mm² Wire Sizes - OBD-II Series - 50695-8000


Help power your on-board diagnostics with this crimp terminal from Molex. It has metal arms to hold a conductor and insulation firmly without the need for soldering. This makes wire termination quick and easy when you're against the clock assembling and repairing in-car electronics. The phosphor bronze construction offers high conductivity, as well as resistance to wear and corrosion, to keep your circuitry reliable in harsh conditions.

Features & Benefits


• Accepts 0.5 and 0.85mm² wire sizes for versatility

• Tin-plated mating material boosts durability

• Low-halogen design maximises fire safety

Applications


• Vehicle sensors

• Braking systems

• Engine control units

What are on-board diagnostics?


Modern vehicles have an engine control unit to assess the data from sensors and flag critical issues, such as gearbox and transmission problems. This is known as on-board diagnostics. These issues are relayed to warning indicator lights and diagnostics devices, speeding up repairs and improving safety.

Molex OBD-II Terminals, 50420 and 50695 Series


A range of tin plated crimp receptacle terminals for use with OBD-II connector housings. These OBD-II crimp terminals can be used with a variety of wire sizes, please refer to individual datasheets for details.

Molex OBD-II Range


The Molex OBD-II (On-Board Diagnostic) connectors are a range for use in the Automotive industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy