Molex 50372 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-6271
Mfr. Part No.:
50372-8000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Micro-Latch and Mi II Connector Housings

Series

50372

Current

2A

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.35mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

2.0mm Mi II Crimp Terminals, 50372 Series


2.0mm Wire to Board - Molex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy