Molex 50598 Series Female Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 905-9919
- Distrelec Article No.:
- 304-57-366
- Mfr. Part No.:
- 50598-8000
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 905-9919
- Distrelec Article No.:
- 304-57-366
- Mfr. Part No.:
- 50598-8000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | CP-6.5 Connector Housing | |
| Current | 10A | |
| Series | 50598 | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 0.55mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With CP-6.5 Connector Housing | ||
Current 10A | ||
Series 50598 | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 0.55mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Molex CP-6.5 Series Crimp Terminal, 0.1 mm² Minimum Wire size, 10A Maximum Current - 50598-8000
This crimp terminal is part of the CP Wire-to-Board and Wire-to-Wire Connector Systems. Designed specifically for female applications within the CP-6.5 connector housing, it accommodates wire sizes ranging from 20 AWG to 26 AWG, ensuring compatibility with various configurations. The device employs a crimp termination method, promoting reliable connections in electronic applications.
Features & Benefits
• Designed for wire sizes between 20 AWG and 26 AWG
• Capable of handling a maximum current of 10A
• Constructed from phosphor bronze for enhanced conductivity
• Tin-plated terminals provide corrosion resistance
• Accommodates insulation diameters of 1.25-2.35mm
• Crimp quality equipment ensures precise terminations
Applications
• Utilised in power connections for electronic circuits
• Ideal for use with CP-6.5 receptacle housing
• Suitable for high current requirements in automation devices
• Commonly applied in electrical and mechanical systems
• Effective for wire-to-board connections in complex assemblies
What materials are used in the construction of this terminal?
The terminal is made from a copper alloy and features tin plating for both mating and termination, which helps enhance conductivity and corrosion resistance.
How do the specifications affect the performance of the product?
The capability of handling currents up to 10A allows for reliable performance in various electronic applications, and the tin plating offers protection against environmental factors.
What is the significance of the crimp termination method?
The crimp termination method ensures a strong mechanical and electrical connection, reducing the risk of loosening during use and enhancing overall reliability.
What tools are recommended for optimal crimping performance?
Using appropriate crimp quality equipment is essential for achieving precise terminations, which maximises the reliability and performance of the electrical connections.
Related links
- Molex 50598 Series Female Crimp Terminal 20 AWG Max
- Molex 50598 Series Female Crimp Terminal 22 AWG Max
- Molex 50372 Series Female Crimp Terminal 22 AWG Max
- Molex 50097 Series Male Crimp Terminal 20 AWG Max
- Molex 50038 Series Male Crimp Terminal 20 AWG Max
- Molex 50148 Series Female Crimp Terminal 20 AWG Max
- Molex 50420 Series Female Crimp Terminal 20 AWG Max
- Molex 50147 Series Male Crimp Terminal 20 AWG Max
