Molex 201195 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 181-7386
- Mfr. Part No.:
- 201195-6000
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 12000 more to save $36.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$16.70
(exc. GST)
$18.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 11900 | $0.167 | $16.70 | - |
| 12000 - 23900 | $0.164 | $16.40 | $36.00 |
| 24000 + | $0.162 | $16.20 | $120.00 |
*price indicative
- RS Stock No.:
- 181-7386
- Mfr. Part No.:
- 201195-6000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Wire-to-Board Connector System | |
| Current | 3A | |
| Series | 201195 | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Matt Tin | |
| Minimum Wire Size mm² | 0.126mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.34mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Wire-to-Board Connector System | ||
Current 3A | ||
Series 201195 | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Matt Tin | ||
Minimum Wire Size mm² 0.126mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.34mm² | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Spot-On Crimp Terminal, Female, Matte Tin (Sn) Plating, 22-26 AWG
Related links
- Molex 201195 Series Female Crimp Terminal 22 AWG Max
- Molex 501647 Series Female Crimp Terminal 22 AWG Max
- Molex 560085 Series Female Crimp Terminal 22 AWG Max
- Molex 56134 Series Female Crimp Terminal 22 AWG Max
- Molex 50372 Series Female Crimp Terminal 22 AWG Max
- Molex CTX50 Series Male Crimp Terminal 22 AWG Max
- Molex 502438 Series Male Crimp Terminal 22 AWG Max
- Molex 2578 Series Female Crimp Terminal 22 AWG Max
