Molex 501647 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 665-838
- Mfr. Part No.:
- 5016471100
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
$23.41
(exc. GST)
$25.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $23.41 | $0.468 |
*price indicative
- RS Stock No.:
- 665-838
- Mfr. Part No.:
- 5016471100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | PCB Or Wire Connectors | |
| Current | 2A | |
| Series | 501647 | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With PCB Or Wire Connectors | ||
Current 2A | ||
Series 501647 | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Molex iGrid Female Crimp Terminal is engineered to facilitate secure electrical connections in various applications, including signal and wire-to-board systems. This Terminal is designed for 26 to 22 AWG wire sizes, ensuring versatility while providing a maximum current rating of 2.0A and voltage up to 250V AC/DC. With its dependable construction of copper alloy and tin plating, the iGrid Terminal guarantees durability and reliable performance, making it an Ideal choice for high-quality electrical assemblies. Packaged conveniently in bags, this product supports efficient handling and installation, boasting a longevity of up to 30 mating cycles, thus enhancing the overall efficiency of interconnected systems.
Constructed from copper alloy with tin plating for enhanced durability
Offers up to 30 mating cycles, extending product life and reducing replacement costs
Packaged in bags for convenient handling and installation
Ideal for signal and wire-to-board applications, making it versatile
Compatibility with iGrid Dual Row Receptacle and various tooling options adds to usability
- RS Stock No. 1813085
- Mfr. Part No. 5016471000
Each (In a Bag of 50)
$0.08
- RS Stock No. 1813060
- Mfr. Part No. 5016471000
Each (On a Reel of 16000)
$0.061
- RS Stock No. 1742036
- Mfr. Part No. 200449-0001
Each (In a Pack of 50)
$0.09
- RS Stock No. 0665999
- Mfr. Part No. 507528400
1 Pack of 100
$10.44
Related links
- Molex 501647 Series Female Crimp Terminal 22 AWG Max
- Molex 560085 Series Female Crimp Terminal 22 AWG Max
- Molex 56134 Series Female Crimp Terminal 22 AWG Max
- Molex 50372 Series Female Crimp Terminal 22 AWG Max
- Molex 201195 Series Female Crimp Terminal 22 AWG Max
- Molex 56161 Series Female Crimp Terminal 22 AWG Max
- Molex 2578 Series Female Crimp Terminal 22 AWG Max
- Molex KK 396 Series Female Crimp Terminal 22 AWG Max











